Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexNumber Of Contacts
9
Number Of Rows
3
Pitch
6.7mm
Gender
Female
Mounting Type
Cable Mount
Series
STANDARD .093"
For Use With
1973, 2151, 2273, 2605, 2606, 2870, 2871, 4272, 1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals
Body Orientation
Straight
Length
21mm
Width
29.9mm
Housing Material
Nylon
Päritoluriik
United States
Toote üksikasjad
Molex 3191 Series Housings
The 3191 Series of 6.70 mm pitch receptacle housings from Molex, accept industry standard 2.36mm diameter .093 male pin and female socket connectors. Suitable for use in medium power applications such as refrigerators and microwaves, as well as data communications such as desktop computers, motherboards and hard disc drives.
Approvals
UL (E29179); CSA (LR 19980); EAMCL
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
€ 1,90
€ 1,90 tk (ilma käibemaksuta)
€ 2,36
€ 2,36 tk (koos käibemaksuga)
1
€ 1,90
€ 1,90 tk (ilma käibemaksuta)
€ 2,36
€ 2,36 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 24 | € 1,90 |
25 - 99 | € 1,55 |
100 - 499 | € 1,25 |
500 - 999 | € 1,10 |
1000+ | € 0,96 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexNumber Of Contacts
9
Number Of Rows
3
Pitch
6.7mm
Gender
Female
Mounting Type
Cable Mount
Series
STANDARD .093"
For Use With
1973, 2151, 2273, 2605, 2606, 2870, 2871, 4272, 1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals
Body Orientation
Straight
Length
21mm
Width
29.9mm
Housing Material
Nylon
Päritoluriik
United States
Toote üksikasjad
Molex 3191 Series Housings
The 3191 Series of 6.70 mm pitch receptacle housings from Molex, accept industry standard 2.36mm diameter .093 male pin and female socket connectors. Suitable for use in medium power applications such as refrigerators and microwaves, as well as data communications such as desktop computers, motherboards and hard disc drives.
Approvals
UL (E29179); CSA (LR 19980); EAMCL