Molex 1mm Pitch 4 Way PIN FPC Connector

RS tootekood: 262-3482Bränd: MolexTootja Part nr.: 200528-0040
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

4

Contact Material

Gold over Nickel

Pitch

1mm

Mounting Type

Surface Mount

Gender

PIN

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 6,80

€ 0,68 tk (lindis) (ilma käibemaksuta)

€ 8,43

€ 0,843 tk (lindis) (koos käibemaksuga)

Molex 1mm Pitch 4 Way PIN FPC Connector
Valige pakendi tüüp

€ 6,80

€ 0,68 tk (lindis) (ilma käibemaksuta)

€ 8,43

€ 0,843 tk (lindis) (koos käibemaksuga)

Molex 1mm Pitch 4 Way PIN FPC Connector
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Lint
10 - 90€ 0,68€ 6,80
100 - 240€ 0,584€ 5,84
250 - 490€ 0,525€ 5,25
500+€ 0,48€ 4,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

4

Contact Material

Gold over Nickel

Pitch

1mm

Mounting Type

Surface Mount

Gender

PIN

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more