Molex 208299 Series Female Crimp Contact, 24AWG Min, 22AWG Max

RS Stock No.: 296-981PBrand: MolexManufacturers Part No.: 2082995001
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

PCB Wire Connectors

Series

208299

Termination Method

Crimp

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

22AWG

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.58

€ 0.16 Each (Supplied on a Reel) (Exc. Vat)

€ 1.93

€ 0.19 Each (Supplied on a Reel) (inc. VAT)

Molex 208299 Series Female Crimp Contact, 24AWG Min, 22AWG Max
Select packaging type

€ 1.58

€ 0.16 Each (Supplied on a Reel) (Exc. Vat)

€ 1.93

€ 0.19 Each (Supplied on a Reel) (inc. VAT)

Molex 208299 Series Female Crimp Contact, 24AWG Min, 22AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
10 - 24€ 0.16
25+€ 0.13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

PCB Wire Connectors

Series

208299

Termination Method

Crimp

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

22AWG

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more