Technical Document
Specifications
Brand
MolexInternal/External
External
RF Protocols
4G (LTE)
Frequency Range
824 → 960 MHz, 1561.098 → 1575.42 MHz, 1710 → 2690 MHz
Antenna Physical Form
Puck
Connector Type
FAKRA
Antenna Mounting Type
Adhesive
Gain
0.4dBi
Antenna Directivity
Omnidirectional
Lead Length
3m
Series
211297
Country of Origin
China
€ 24.70
€ 24.70 Each (Exc. Vat)
€ 30.13
€ 30.13 Each (inc. VAT)
1
€ 24.70
€ 24.70 Each (Exc. Vat)
€ 30.13
€ 30.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 24.70 |
10 - 24 | € 22.10 |
25 - 49 | € 20.40 |
50 - 99 | € 19.60 |
100+ | € 18.70 |
Technical Document
Specifications
Brand
MolexInternal/External
External
RF Protocols
4G (LTE)
Frequency Range
824 → 960 MHz, 1561.098 → 1575.42 MHz, 1710 → 2690 MHz
Antenna Physical Form
Puck
Connector Type
FAKRA
Antenna Mounting Type
Adhesive
Gain
0.4dBi
Antenna Directivity
Omnidirectional
Lead Length
3m
Series
211297
Country of Origin
China