Molex 214394-1000 Patch WiFi Antenna with SMA Connector, WiFi

RS Stock No.: 203-5129Brand: MolexManufacturers Part No.: 2143941000
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Molex

Internal/External

External

RF Protocols

WiFi

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

Patch

Mounting Type

Adhesive Mount

Connector Type

SMA

Antenna Mounting Type

Adhesive

Gain

2.5, 3.4dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Weight

97g

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

214394

Country of Origin

China

Stock information temporarily unavailable.

€ 798.00

€ 13.30 Each (In a Box of 60) (Exc. Vat)

€ 973.56

€ 16.226 Each (In a Box of 60) (inc. VAT)

Molex 214394-1000 Patch WiFi Antenna with SMA Connector, WiFi

€ 798.00

€ 13.30 Each (In a Box of 60) (Exc. Vat)

€ 973.56

€ 16.226 Each (In a Box of 60) (inc. VAT)

Molex 214394-1000 Patch WiFi Antenna with SMA Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
60 - 180€ 13.30€ 798.00
240 - 420€ 12.50€ 750.00
480 - 900€ 11.80€ 708.00
960+€ 11.00€ 660.00

Technical Document

Specifications

Brand

Molex

Internal/External

External

RF Protocols

WiFi

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

Patch

Mounting Type

Adhesive Mount

Connector Type

SMA

Antenna Mounting Type

Adhesive

Gain

2.5, 3.4dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Weight

97g

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

214394

Country of Origin

China