Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexGender
Female
For Use With
Zero-Hachi Receptacle Housing Link:214719
Series
Zero-Hachi
Termination Method
Compression, Crimp
Minimum Wire Size AWG
30AWG
Contact Plating
Matte Tin
Minimum Wire Size (AWG)
30AWG
Maximum Wire Size AWG
28AWG
Contact Material
Copper Alloy
Maximum Wire Size (AWG)
28AWG
Series Number
214720
Maximum Current
1A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Päritoluriik
Korea, Republic Of
€ 9,50
€ 0,095 tk (rullis) (ilma käibemaksuta)
€ 11,59
€ 0,116 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
100
€ 9,50
€ 0,095 tk (rullis) (ilma käibemaksuta)
€ 11,59
€ 0,116 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexGender
Female
For Use With
Zero-Hachi Receptacle Housing Link:214719
Series
Zero-Hachi
Termination Method
Compression, Crimp
Minimum Wire Size AWG
30AWG
Contact Plating
Matte Tin
Minimum Wire Size (AWG)
30AWG
Maximum Wire Size AWG
28AWG
Contact Material
Copper Alloy
Maximum Wire Size (AWG)
28AWG
Series Number
214720
Maximum Current
1A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Päritoluriik
Korea, Republic Of