Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexConnector 1
Mizu-P25
Series
Mizu-P25
Connector 2
Mizu-P25
Series Number
215312
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Pitch
2.5mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
125 V
Current Rating
4 A
Cable Type
PVC
Operating Temperature Range
-40 → +105 °C
Contact Plating
Tin
Päritoluriik
India
€ 72,00
€ 7,20 tk (pakis 10) (ilma käibemaksuta)
€ 87,84
€ 8,784 tk (pakis 10) (koos käibemaksuga)
10
€ 72,00
€ 7,20 tk (pakis 10) (ilma käibemaksuta)
€ 87,84
€ 8,784 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
10 - 40 | € 7,20 | € 72,00 |
50 - 90 | € 6,80 | € 68,00 |
100 - 240 | € 6,50 | € 65,00 |
250 - 490 | € 6,10 | € 61,00 |
500+ | € 5,80 | € 58,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexConnector 1
Mizu-P25
Series
Mizu-P25
Connector 2
Mizu-P25
Series Number
215312
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Pitch
2.5mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
125 V
Current Rating
4 A
Cable Type
PVC
Operating Temperature Range
-40 → +105 °C
Contact Plating
Tin
Päritoluriik
India