Molex 2 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm

RS tootekood: 205-8510Bränd: MolexTootja Part nr.: 215328-2021
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Unterminated

Series Number

215328

Connector 1 Gender

Male

Connector 1 Number of Contacts

2

Pitch

4.2mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Gold

Päritoluriik

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 75,00

€ 3,00 tk (pakis 25) (ilma käibemaksuta)

€ 91,50

€ 3,66 tk (pakis 25) (koos käibemaksuga)

Molex 2 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm

€ 75,00

€ 3,00 tk (pakis 25) (ilma käibemaksuta)

€ 91,50

€ 3,66 tk (pakis 25) (koos käibemaksuga)

Molex 2 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
25 - 25€ 3,00€ 75,00
50 - 100€ 2,85€ 71,25
125 - 225€ 2,50€ 62,50
250+€ 2,45€ 61,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Unterminated

Series Number

215328

Connector 1 Gender

Male

Connector 1 Number of Contacts

2

Pitch

4.2mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Gold

Päritoluriik

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more