Technical Document
Specifications
Brand
MolexRF Protocols
Bluetooth (BLE), WiFi, ZigBee
Frequency Range
2.4 → 7.13 GHz
Connector Type
SMA Male
Antenna Physical Form
Stubby
Antenna Mounting Type
Screw
Internal/External
External
Gain
4.6dBi
Series
215872
Lead Length
30mm
Country of Origin
China
€ 9.50
€ 4.75 Each (In a Pack of 2) (Exc. Vat)
€ 11.59
€ 5.795 Each (In a Pack of 2) (inc. VAT)
2
€ 9.50
€ 4.75 Each (In a Pack of 2) (Exc. Vat)
€ 11.59
€ 5.795 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 4.75 | € 9.50 |
20 - 198 | € 4.20 | € 8.40 |
200 - 998 | € 3.85 | € 7.70 |
1000 - 1998 | € 3.60 | € 7.20 |
2000+ | € 3.20 | € 6.40 |
Technical Document
Specifications
Brand
MolexRF Protocols
Bluetooth (BLE), WiFi, ZigBee
Frequency Range
2.4 → 7.13 GHz
Connector Type
SMA Male
Antenna Physical Form
Stubby
Antenna Mounting Type
Screw
Internal/External
External
Gain
4.6dBi
Series
215872
Lead Length
30mm
Country of Origin
China