Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexConnector 1
EXTreme Guardian
Series
EXTreme Guardian
Connector 2
EXTreme Guardian
Series Number
218056
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Pitch
11mm
Connector B Number of Contacts
2
Connector B
EXTreme Guardian
Connector A Number of Contacts
2
Connector B Gender
Female
Connector A Gender
Female
Connector A
EXTreme Guardian
Päritoluriik
China
€ 600,00
€ 60,00 tk (pakis 10) (ilma käibemaksuta)
€ 744,00
€ 74,40 tk (pakis 10) (koos käibemaksuga)
10
€ 600,00
€ 60,00 tk (pakis 10) (ilma käibemaksuta)
€ 744,00
€ 74,40 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexConnector 1
EXTreme Guardian
Series
EXTreme Guardian
Connector 2
EXTreme Guardian
Series Number
218056
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Pitch
11mm
Connector B Number of Contacts
2
Connector B
EXTreme Guardian
Connector A Number of Contacts
2
Connector B Gender
Female
Connector A Gender
Female
Connector A
EXTreme Guardian
Päritoluriik
China