Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 50mm

RS tootekood: 240-8326Bränd: MolexTootja Part nr.: 2181011020
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Connector 1

Micro-Lock Plus

Series

Micro-Lock Plus

Connector 2

Micro-Lock Plus

Series Number

218101

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

2mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

250 V

Current Rating

3 A

Operating Temperature Range

-20 → +150 °C

Contact Material

Copper Alloy

Contact Plating

Tin

Päritoluriik

Thailand

Lao andmed ajutiselt ei ole saadaval.

€ 14,00

€ 2,80 tk (pakis 5) (ilma käibemaksuta)

€ 17,08

€ 3,416 tk (pakis 5) (koos käibemaksuga)

Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 50mm

€ 14,00

€ 2,80 tk (pakis 5) (ilma käibemaksuta)

€ 17,08

€ 3,416 tk (pakis 5) (koos käibemaksuga)

Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 50mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Connector 1

Micro-Lock Plus

Series

Micro-Lock Plus

Connector 2

Micro-Lock Plus

Series Number

218101

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

2mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

250 V

Current Rating

3 A

Operating Temperature Range

-20 → +150 °C

Contact Material

Copper Alloy

Contact Plating

Tin

Päritoluriik

Thailand