Molex 8 Way Male PicoBlade Unterminated Wire to Board Cable, 150mm

RS Stock No.: 224-8549Brand: MolexManufacturers Part No.: 218111-0801
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

PicoBlade

Series

PicoBlade

Connector 2

Unterminated

Series Number

218111

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Pitch

1.25mm

Cable Length

150mm

Connector A Gender

Male

Connector A

PicoBlade

Connector A Number of Contacts

8

Connector B

Unterminated

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 4.95

€ 4.95 Each (Exc. Vat)

€ 6.04

€ 6.04 Each (inc. VAT)

Molex 8 Way Male PicoBlade Unterminated Wire to Board Cable, 150mm

€ 4.95

€ 4.95 Each (Exc. Vat)

€ 6.04

€ 6.04 Each (inc. VAT)

Molex 8 Way Male PicoBlade Unterminated Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 4.95
10 - 24€ 4.60
25+€ 4.25

Technical Document

Specifications

Brand

Molex

Connector 1

PicoBlade

Series

PicoBlade

Connector 2

Unterminated

Series Number

218111

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Pitch

1.25mm

Cable Length

150mm

Connector A Gender

Male

Connector A

PicoBlade

Connector A Number of Contacts

8

Connector B

Unterminated

Country of Origin

Thailand