Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexConnector 1
PicoBlade
Series
PicoBlade
Connector 2
Unterminated
Series Number
218111
Connector 1 Gender
Male
Connector 1 Number of Contacts
9
Pitch
1.25mm
Cable Length
150mm
Connector A
PicoBlade
Connector A Number of Contacts
9
Connector B
Unterminated
Connector A Gender
Male
Päritoluriik
Thailand
€ 165,00
€ 3,30 tk (pakis 50) (ilma käibemaksuta)
€ 201,30
€ 4,026 tk (pakis 50) (koos käibemaksuga)
50
€ 165,00
€ 3,30 tk (pakis 50) (ilma käibemaksuta)
€ 201,30
€ 4,026 tk (pakis 50) (koos käibemaksuga)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexConnector 1
PicoBlade
Series
PicoBlade
Connector 2
Unterminated
Series Number
218111
Connector 1 Gender
Male
Connector 1 Number of Contacts
9
Pitch
1.25mm
Cable Length
150mm
Connector A
PicoBlade
Connector A Number of Contacts
9
Connector B
Unterminated
Connector A Gender
Male
Päritoluriik
Thailand