Molex, 2695 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row

RS tootekood: 679-5391Bränd: MolexTootja Part nr.: 22-01-3067
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

2695

For Use With

KK Connector

Body Orientation

Straight

Length

15.8mm

Width

4.82mm

Housing Material

Nylon

Distrelec Product Id

30409694

Päritoluriik

India

Toote üksikasjad

Molex KK Range of 2695 Series Housings

This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards. When fitting the terminals into the housings it is essential that the Molex insertion tool is used for the correct fitting of these terminals. Please see engineering note for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 5,21

€ 0,521 tk (pakis 10) (ilma käibemaksuta)

€ 6,36

€ 0,636 tk (pakis 10) (koos käibemaksuga)

Molex, 2695 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
Valige pakendi tüüp

€ 5,21

€ 0,521 tk (pakis 10) (ilma käibemaksuta)

€ 6,36

€ 0,636 tk (pakis 10) (koos käibemaksuga)

Molex, 2695 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 240€ 0,521€ 5,21
250 - 990€ 0,383€ 3,83
1000 - 4990€ 0,30€ 3,00
5000 - 9990€ 0,278€ 2,78
10000+€ 0,262€ 2,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

2695

For Use With

KK Connector

Body Orientation

Straight

Length

15.8mm

Width

4.82mm

Housing Material

Nylon

Distrelec Product Id

30409694

Päritoluriik

India

Toote üksikasjad

Molex KK Range of 2695 Series Housings

This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards. When fitting the terminals into the housings it is essential that the Molex insertion tool is used for the correct fitting of these terminals. Please see engineering note for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada