Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexSeries
Mini-Latch
Pitch
2.5mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
5045
Current Rating
3.0A
Voltage Rating
250.0 V
Toote üksikasjad
Molex Mini-Latch 2.50 mm PCB Pin Headers - 5045 and 5046 Series
Mini-Latch 5045 and 5046 series 2.50 mm PCB pin headers for use with Mini-Latch 51191 series and KK series 5051 2.50 mm crimp housings. These PCB headers are partially shrouded and have a friction ramp locking mechanism for a secure mating connection. These Mini-Latch pin headers are available in vertical and right angle mounting configurations and with a range of circuits offering design flexibility.
2.5mm Wire to Board or Wire - Molex
€ 2,09
€ 0,418 tk (pakis 5) (ilma käibemaksuta)
€ 2,59
€ 0,518 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 2,09
€ 0,418 tk (pakis 5) (ilma käibemaksuta)
€ 2,59
€ 0,518 tk (pakis 5) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexSeries
Mini-Latch
Pitch
2.5mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
5045
Current Rating
3.0A
Voltage Rating
250.0 V
Toote üksikasjad
Molex Mini-Latch 2.50 mm PCB Pin Headers - 5045 and 5046 Series
Mini-Latch 5045 and 5046 series 2.50 mm PCB pin headers for use with Mini-Latch 51191 series and KK series 5051 2.50 mm crimp housings. These PCB headers are partially shrouded and have a friction ramp locking mechanism for a secure mating connection. These Mini-Latch pin headers are available in vertical and right angle mounting configurations and with a range of circuits offering design flexibility.


