Molex Male Crimp Connector Housing, 2.54mm Pitch, 40 Way, 2 Row

RS tootekood: 179-0631Bränd: MolexTootja Part nr.: 22-55-2403
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

40

Number Of Rows

2

Pitch

2.54mm

Gender

Male

Mounting Type

PCB Mount

For Use With

70058, 71851

Length

50.77mm

Width

15.24mm

Housing Material

Polyester

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 12,75

€ 2,55 tk (pakis 5) (ilma käibemaksuta)

€ 15,55

€ 3,111 tk (pakis 5) (koos käibemaksuga)

Molex Male Crimp Connector Housing, 2.54mm Pitch, 40 Way, 2 Row

€ 12,75

€ 2,55 tk (pakis 5) (ilma käibemaksuta)

€ 15,55

€ 3,111 tk (pakis 5) (koos käibemaksuga)

Molex Male Crimp Connector Housing, 2.54mm Pitch, 40 Way, 2 Row
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 2,55€ 12,75
50 - 245€ 2,25€ 11,25
250 - 495€ 1,70€ 8,50
500+€ 1,55€ 7,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

40

Number Of Rows

2

Pitch

2.54mm

Gender

Male

Mounting Type

PCB Mount

For Use With

70058, 71851

Length

50.77mm

Width

15.24mm

Housing Material

Polyester

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more