Molex, MX123 Automotive Connector Socket Grey Cable Mount 73 Way 34566-0203

RS tootekood: 720-5741Bränd: MolexTootja Part nr.: 34566-0203
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Type

Automotive connector housing

Number Of Contacts

73

Gender

Female

Number Of Rows

4

Current Rating

25A

Mounting Type

Cable Mount

Series

MX123

Colour

Grey

Height

40.4mm

Width

100.8mm

Depth

47.92mm

Housing Material

Nylon

Series Number

34566

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Toote üksikasjad

MX123™ Mate-Assist Lever Receptacle - 34566 Series

MX123™ mate-assist lever receptacles that integrate housing, lever, positive latch reinforcement (PLR) and connector postion assurance (CPA) components. These mate-assist lever receptacles feature anti-scooping and a lever retention lock on the harness connector to aid installation. These MX123™ lever receptacles are for use with the series 33467 (MX74) terminals, stock number 720-5722 typically.

Molex MX123™ Sealed Connection Systems, 2.54mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 34,60

€ 34,60 tk (ilma käibemaksuta)

€ 42,90

€ 42,90 tk (koos käibemaksuga)

Molex, MX123 Automotive Connector Socket Grey Cable Mount 73 Way 34566-0203
Valige pakendi tüüp

€ 34,60

€ 34,60 tk (ilma käibemaksuta)

€ 42,90

€ 42,90 tk (koos käibemaksuga)

Molex, MX123 Automotive Connector Socket Grey Cable Mount 73 Way 34566-0203
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 34,60
10 - 24€ 29,90
25+€ 27,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Type

Automotive connector housing

Number Of Contacts

73

Gender

Female

Number Of Rows

4

Current Rating

25A

Mounting Type

Cable Mount

Series

MX123

Colour

Grey

Height

40.4mm

Width

100.8mm

Depth

47.92mm

Housing Material

Nylon

Series Number

34566

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Toote üksikasjad

MX123™ Mate-Assist Lever Receptacle - 34566 Series

MX123™ mate-assist lever receptacles that integrate housing, lever, positive latch reinforcement (PLR) and connector postion assurance (CPA) components. These mate-assist lever receptacles feature anti-scooping and a lever retention lock on the harness connector to aid installation. These MX123™ lever receptacles are for use with the series 33467 (MX74) terminals, stock number 720-5722 typically.

Molex MX123™ Sealed Connection Systems, 2.54mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more