Molex Mini-Fit Series Female Crimp Terminal, 28AWG Min, 22AWG Max

RS tootekood: 670-6375Bränd: MolexTootja Part nr.: 39-00-0183
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Gender

Female

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

MINI-FIT

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Maximum Wire Size mm²

0.35mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.35mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Series Number

5556

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Current

9A

Maximum Operating Temperature

+105°C

Päritoluriik

United States

Toote üksikasjad

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Molex Mini-Fit Series Female Crimp Terminal, 28AWG Min, 22AWG Max
€ 0,398tk (pakis 100) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 31,60

€ 0,316 tk (pakis 100) (ilma käibemaksuta)

€ 38,55

€ 0,386 tk (pakis 100) (koos käibemaksuga)

Molex Mini-Fit Series Female Crimp Terminal, 28AWG Min, 22AWG Max
Valige pakendi tüüp

€ 31,60

€ 0,316 tk (pakis 100) (ilma käibemaksuta)

€ 38,55

€ 0,386 tk (pakis 100) (koos käibemaksuga)

Molex Mini-Fit Series Female Crimp Terminal, 28AWG Min, 22AWG Max
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
100 - 900€ 0,316€ 31,60
1000 - 2900€ 0,30€ 30,00
3000+€ 0,28€ 28,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Molex Mini-Fit Series Female Crimp Terminal, 28AWG Min, 22AWG Max
€ 0,398tk (pakis 100) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Gender

Female

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

MINI-FIT

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Maximum Wire Size mm²

0.35mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.35mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Series Number

5556

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Current

9A

Maximum Operating Temperature

+105°C

Päritoluriik

United States

Toote üksikasjad

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Molex Mini-Fit Series Female Crimp Terminal, 28AWG Min, 22AWG Max
€ 0,398tk (pakis 100) (ilma käibemaksuta)