Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 6 Way, 2 Row

RS tootekood: 233-2826PBränd: MolexTootja Part nr.: 43020-0600
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

6

Number Of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

Panel Mount

Series

MICRO-FIT 3.0

For Use With

Crimp Terminal

Body Orientation

Straight

Length

9.85mm

Width

6.85mm

Housing Material

Nylon

Toote üksikasjad

Molex Micro-Fit Connector Housings – Series 43025 & 43020

The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 38,40

€ 0,384 tk (pakis) (ilma käibemaksuta)

€ 47,62

€ 0,476 tk (pakis) (koos käibemaksuga)

Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 6 Way, 2 Row
Valige pakendi tüüp

€ 38,40

€ 0,384 tk (pakis) (ilma käibemaksuta)

€ 47,62

€ 0,476 tk (pakis) (koos käibemaksuga)

Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 6 Way, 2 Row
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
100 - 370€ 0,384€ 1,92
375 - 1495€ 0,37€ 1,85
1500 - 2995€ 0,35€ 1,75
3000+€ 0,338€ 1,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

6

Number Of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

Panel Mount

Series

MICRO-FIT 3.0

For Use With

Crimp Terminal

Body Orientation

Straight

Length

9.85mm

Width

6.85mm

Housing Material

Nylon

Toote üksikasjad

Molex Micro-Fit Connector Housings – Series 43025 & 43020

The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more