Molex Micro-Fit 3.0 Series Female Crimp Terminal, 24AWG Min, 20AWG Max

RS tootekood: 233-3009Bränd: MolexTootja Part nr.: 43030-0007
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Gender

Female

For Use With

Micro-Fit 3.0 and Micro-Fit BMI Connector Housings

Series

MICRO-FIT 3.0

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

20AWG

Series Number

43030

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Current

8.5A

Maximum Operating Temperature

+105°C

Päritoluriik

China

Toote üksikasjad

Molex Micro-Fit 3.0 mm Crimp Contacts

Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 17,30

€ 0,173 tk (pakis 100) (ilma käibemaksuta)

€ 21,11

€ 0,211 tk (pakis 100) (koos käibemaksuga)

Molex Micro-Fit 3.0 Series Female Crimp Terminal, 24AWG Min, 20AWG Max
Valige pakendi tüüp

€ 17,30

€ 0,173 tk (pakis 100) (ilma käibemaksuta)

€ 21,11

€ 0,211 tk (pakis 100) (koos käibemaksuga)

Molex Micro-Fit 3.0 Series Female Crimp Terminal, 24AWG Min, 20AWG Max
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
100 - 400€ 0,173€ 17,30
500 - 900€ 0,152€ 15,20
1000 - 4900€ 0,132€ 13,20
5000+€ 0,123€ 12,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Gender

Female

For Use With

Micro-Fit 3.0 and Micro-Fit BMI Connector Housings

Series

MICRO-FIT 3.0

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

20AWG

Series Number

43030

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Current

8.5A

Maximum Operating Temperature

+105°C

Päritoluriik

China

Toote üksikasjad

Molex Micro-Fit 3.0 mm Crimp Contacts

Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada