Molex Micro-Fit Series Male Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 20AWG Max

RS tootekood: 188-8808Bränd: MolexTootja Part nr.: 43031-0001
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Gender

Male

For Use With

43020 Micro-Fit 3.0 Plug Housings, 43640 Micro-Fit 3.0 Plug Housings, 44300 Micro-Fit BMI Plug Housings, 46625 Micro-Fit BMI Plug Housings

Series

Micro-Fit

Termination Method

Compression, Crimp

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Series Number

43031

Maximum Contact Resistance

10mΩ

Maximum Current

8.5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Distrelec Product Id

30160167

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 624,00

€ 0,052 tk (rullis 12000) (ilma käibemaksuta)

€ 761,28

€ 0,063 tk (rullis 12000) (koos käibemaksuga)

Molex Micro-Fit Series Male Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 20AWG Max

€ 624,00

€ 0,052 tk (rullis 12000) (ilma käibemaksuta)

€ 761,28

€ 0,063 tk (rullis 12000) (koos käibemaksuga)

Molex Micro-Fit Series Male Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 20AWG Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
12000 - 12000€ 0,052€ 624,00
24000 - 24000€ 0,049€ 588,00
36000 - 36000€ 0,046€ 552,00
48000+€ 0,041€ 492,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Gender

Male

For Use With

43020 Micro-Fit 3.0 Plug Housings, 43640 Micro-Fit 3.0 Plug Housings, 44300 Micro-Fit BMI Plug Housings, 46625 Micro-Fit BMI Plug Housings

Series

Micro-Fit

Termination Method

Compression, Crimp

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Series Number

43031

Maximum Contact Resistance

10mΩ

Maximum Current

8.5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Distrelec Product Id

30160167

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more