Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexSeries
MICRO-FIT 3.0
Pitch
3.0mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
43045
Current Rating
8.5A
Voltage Rating
600.0 V
Päritoluriik
Mexico
€ 710,00
€ 3,55 tk (rullis 200) (ilma käibemaksuta)
€ 880,40
€ 4,402 tk (rullis 200) (koos käibemaksuga)
200
€ 710,00
€ 3,55 tk (rullis 200) (ilma käibemaksuta)
€ 880,40
€ 4,402 tk (rullis 200) (koos käibemaksuga)
200
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexSeries
MICRO-FIT 3.0
Pitch
3.0mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
43045
Current Rating
8.5A
Voltage Rating
600.0 V
Päritoluriik
Mexico