Molex KK 254 Series Straight Through Hole Mount PCB Socket, 15-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 167-1666Brand: MolexManufacturers Part No.: 44812-0015
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

15

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

250 V

Series

KK 254

Contact Material

Brass

Series Number

44812

Country of Origin

United States

Product details

Molex 2.54mm KK Low Profile 44812 Series

The Molex KK 254 PC Board Receptacle provides an overall 50% reduction in height compared to the standard KK connector. This low profile high temperature nylon low-profile KK 254 PC Board Receptacle also provides an increased current carrying capacity of 5A per way. The KK 254 PC Board Receptacle combines a top and bottom connector entry in one connector.

Compact 4.5mm height and closer board stacking
Operating temperature to +105°C
Surface mount compatible
Will retrofit existing standard KK 2.54mm bottom entry PCB layouts

Approvals

CSA certified for Canada and US

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,816.00

€ 4.40 Each (In a Tray of 640) (Exc. Vat)

€ 3,435.52

€ 5.368 Each (In a Tray of 640) (inc. VAT)

Molex KK 254 Series Straight Through Hole Mount PCB Socket, 15-Contact, 1-Row, 2.54mm Pitch, Solder Termination

€ 2,816.00

€ 4.40 Each (In a Tray of 640) (Exc. Vat)

€ 3,435.52

€ 5.368 Each (In a Tray of 640) (inc. VAT)

Molex KK 254 Series Straight Through Hole Mount PCB Socket, 15-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

15

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

250 V

Series

KK 254

Contact Material

Brass

Series Number

44812

Country of Origin

United States

Product details

Molex 2.54mm KK Low Profile 44812 Series

The Molex KK 254 PC Board Receptacle provides an overall 50% reduction in height compared to the standard KK connector. This low profile high temperature nylon low-profile KK 254 PC Board Receptacle also provides an increased current carrying capacity of 5A per way. The KK 254 PC Board Receptacle combines a top and bottom connector entry in one connector.

Compact 4.5mm height and closer board stacking
Operating temperature to +105°C
Surface mount compatible
Will retrofit existing standard KK 2.54mm bottom entry PCB layouts

Approvals

CSA certified for Canada and US

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more