Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Wire to Board Cable, 300mm

RS tootekood: 134-8119Bränd: MolexTootja Part nr.: 45135-0203
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Connector 1

Mini-Fit TPA2

Series

Mini-Fit TPA2

Connector 2

Mini-Fit TPA2

Series Number

45135

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Cable Length

300mm

Voltage Rating

600 V ac/dc

Current Rating

9 A

Cable Type

Round

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Lao andmed ajutiselt ei ole saadaval.

€ 3,05

€ 3,05 tk (ilma käibemaksuta)

€ 3,78

€ 3,78 tk (koos käibemaksuga)

Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Wire to Board Cable, 300mm

€ 3,05

€ 3,05 tk (ilma käibemaksuta)

€ 3,78

€ 3,78 tk (koos käibemaksuga)

Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Wire to Board Cable, 300mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Connector 1

Mini-Fit TPA2

Series

Mini-Fit TPA2

Connector 2

Mini-Fit TPA2

Series Number

45135

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Cable Length

300mm

Voltage Rating

600 V ac/dc

Current Rating

9 A

Cable Type

Round

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin