Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
2
Pitch
4.2mm
Gender
Male
Mounting Type
Cable Mount
Series
Mini-Fit Jr
For Use With
Male Terminal 5558
Body Orientation
Straight
Length
7.4mm
Width
23.9mm
Housing Material
Nylon
Country of Origin
United States
Product details
Molex Mini-Fit Junior Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connectors interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications
Molex Minifit Jr.™ Series
€ 3.72
€ 0.372 Each (In a Pack of 10) (Exc. Vat)
€ 4.54
€ 0.454 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 3.72
€ 0.372 Each (In a Pack of 10) (Exc. Vat)
€ 4.54
€ 0.454 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | € 0.372 | € 3.72 |
200 - 740 | € 0.302 | € 3.02 |
750 - 2990 | € 0.273 | € 2.73 |
3000 - 5990 | € 0.241 | € 2.41 |
6000+ | € 0.226 | € 2.26 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
2
Pitch
4.2mm
Gender
Male
Mounting Type
Cable Mount
Series
Mini-Fit Jr
For Use With
Male Terminal 5558
Body Orientation
Straight
Length
7.4mm
Width
23.9mm
Housing Material
Nylon
Country of Origin
United States
Product details
Molex Mini-Fit Junior Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connectors interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications