Molex 48025 Series Female RJ45 Connector, Through Hole, Cat5, Cat5e Right Angle 1 Port 8P8C -Way

RS tootekood: 178-9523Bränd: MolexTootja Part nr.: 48025-0002
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5, Cat5e

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Shield Type

Shielded

Orientation

Right Angle

Length

16mm

Width

13.3mm

Depth

25.4mm

Series

48025

Series Number

48025

Contact Material

Brass, Phosphor Bronze

Contact Plating

Gold, Tin

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 11,40

€ 11,40 tk (ilma käibemaksuta)

€ 13,91

€ 13,91 tk (koos käibemaksuga)

Molex 48025 Series Female RJ45 Connector, Through Hole, Cat5, Cat5e Right Angle 1 Port 8P8C -Way

€ 11,40

€ 11,40 tk (ilma käibemaksuta)

€ 13,91

€ 13,91 tk (koos käibemaksuga)

Molex 48025 Series Female RJ45 Connector, Through Hole, Cat5, Cat5e Right Angle 1 Port 8P8C -Way
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 11,40
10 - 24€ 10,20
25 - 49€ 9,30
50 - 99€ 8,70
100+€ 8,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5, Cat5e

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Shield Type

Shielded

Orientation

Right Angle

Length

16mm

Width

13.3mm

Depth

25.4mm

Series

48025

Series Number

48025

Contact Material

Brass, Phosphor Bronze

Contact Plating

Gold, Tin

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more