TE Connectivity, 501951, 501951-1430 0.5mm Pitch 14 Way Vertical FPC Connector

RS tootekood: 482-167Bränd: TE ConnectivityTootja Part nr.: 501951-1430
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

14

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Body Orientation

Vertical

Series

501951

Series Number

501951-1430

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 460,00

€ 1 460,00 1 rull 2000 (ilma käibemaksuta)

€ 1 810,40

€ 1 810,40 1 rull 2000 (koos käibemaksuga)

TE Connectivity, 501951, 501951-1430 0.5mm Pitch 14 Way Vertical FPC Connector

€ 1 460,00

€ 1 460,00 1 rull 2000 (ilma käibemaksuta)

€ 1 810,40

€ 1 810,40 1 rull 2000 (koos käibemaksuga)

TE Connectivity, 501951, 501951-1430 0.5mm Pitch 14 Way Vertical FPC Connector
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

14

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Body Orientation

Vertical

Series

501951

Series Number

501951-1430

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more