Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Gender
Female
Mounting Type
Cable Mount
Series
MLX
For Use With
2.1Diameter MLX Pin & Socket Receptacle
Body Orientation
Straight
Width
15.75mm
Housing Material
Nylon
Päritoluriik
India
Toote üksikasjad
Crimp Terminal Housing Receptacle, 42022 Series
A range of Series 42022 MLX Crimp Terminal Housing Receptacles with positive locks and fully isolated contacts. These MLX Crimp Terminal Housing Receptacles have circuit ID grooves to reduce errors in assembly and anti-stress positioning tabs to reduce breakage.
Manufactures Part Numbers 5084-2xx0 are Translucent.
Manufactures Part Numbers 5084-2xx2 are Opaque.
Molex MLX Series (0.084in./2.13mm Ø)
€ 4,46
€ 0,446 tk (pakis 10) (ilma käibemaksuta)
€ 5,53
€ 0,553 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 4,46
€ 0,446 tk (pakis 10) (ilma käibemaksuta)
€ 5,53
€ 0,553 tk (pakis 10) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
10
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 190 | € 0,446 | € 4,46 |
200 - 740 | € 0,345 | € 3,45 |
750 - 2990 | € 0,33 | € 3,30 |
3000 - 5990 | € 0,272 | € 2,72 |
6000+ | € 0,262 | € 2,62 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Gender
Female
Mounting Type
Cable Mount
Series
MLX
For Use With
2.1Diameter MLX Pin & Socket Receptacle
Body Orientation
Straight
Width
15.75mm
Housing Material
Nylon
Päritoluriik
India
Toote üksikasjad
Crimp Terminal Housing Receptacle, 42022 Series
A range of Series 42022 MLX Crimp Terminal Housing Receptacles with positive locks and fully isolated contacts. These MLX Crimp Terminal Housing Receptacles have circuit ID grooves to reduce errors in assembly and anti-stress positioning tabs to reduce breakage.
Manufactures Part Numbers 5084-2xx0 are Translucent.
Manufactures Part Numbers 5084-2xx2 are Opaque.