Molex Micro-Latch Series Vertical Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS tootekood: 688-3274Bränd: MolexTootja Part nr.: 53253-0270
brand-logo
Kuva kõik kategoorias PCB Headers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Series

MICRO-LATCH

Pitch

2.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Through Hole

Contact Material

Brass

Contact Plating

Tin

Series Number

53253

Current Rating

2.0A

Voltage Rating

125.0 V

Toote üksikasjad

Headers, 53253 Series

2.0mm Wire to Board Molex Micro-Latch

This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1,52

€ 0,304 tk (pakis 5) (ilma käibemaksuta)

€ 1,88

€ 0,377 tk (pakis 5) (koos käibemaksuga)

Molex Micro-Latch Series Vertical Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Valige pakendi tüüp

€ 1,52

€ 0,304 tk (pakis 5) (ilma käibemaksuta)

€ 1,88

€ 0,377 tk (pakis 5) (koos käibemaksuga)

Molex Micro-Latch Series Vertical Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 495€ 0,304€ 1,52
500+€ 0,175€ 0,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Series

MICRO-LATCH

Pitch

2.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Through Hole

Contact Material

Brass

Contact Plating

Tin

Series Number

53253

Current Rating

2.0A

Voltage Rating

125.0 V

Toote üksikasjad

Headers, 53253 Series

2.0mm Wire to Board Molex Micro-Latch

This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more