Molex, 53462-0629 6 Way Right Angle Surface Mount Firewire Connector

RS tootekood: 481-091Bränd: MolexTootja Part nr.: 53462-0629
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

6

Mounting Type

Surface Mount

Body Orientation

Right Angle

Contact Material

Brass, Phosphor Bronze

Series

53462-0629

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 195,00

€ 6,50 Each (In a Tray of 30) (ilma käibemaksuta)

€ 241,80

€ 8,06 Each (In a Tray of 30) (koos käibemaksuga)

Molex, 53462-0629 6 Way Right Angle Surface Mount Firewire Connector

€ 195,00

€ 6,50 Each (In a Tray of 30) (ilma käibemaksuta)

€ 241,80

€ 8,06 Each (In a Tray of 30) (koos käibemaksuga)

Molex, 53462-0629 6 Way Right Angle Surface Mount Firewire Connector

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

6

Mounting Type

Surface Mount

Body Orientation

Right Angle

Contact Material

Brass, Phosphor Bronze

Series

53462-0629

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more