Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexForm Factor
SFP
Type
Connector & Cage
Gender
Male
Number of Ports
1
Number Of Contacts
20
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Current Rating
500mA
Voltage Rating
30 V
Housing Material
Glass Filled Thermoplastic
Termination Method
Solder
Series
74441
Päritoluriik
China
€ 424,80
€ 0,885 tk (pakis 480) (ilma käibemaksuta)
€ 518,26
€ 1,08 tk (pakis 480) (koos käibemaksuga)
480
€ 424,80
€ 0,885 tk (pakis 480) (ilma käibemaksuta)
€ 518,26
€ 1,08 tk (pakis 480) (koos käibemaksuga)
480
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexForm Factor
SFP
Type
Connector & Cage
Gender
Male
Number of Ports
1
Number Of Contacts
20
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Current Rating
500mA
Voltage Rating
30 V
Housing Material
Glass Filled Thermoplastic
Termination Method
Solder
Series
74441
Päritoluriik
China