Molex CMD 9 Way Through Hole D-sub Connector Plug, 1.27mm Pitch

RS tootekood: 126-8896Bränd: MolexTootja Part nr.: 83611-9023
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Current Rating

1A

Housing Material

Liquid Crystal Polymer

Voltage Rating

600.0 V

Length

19.88mm

Width

15.27mm

Depth

7.8mm

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

19.88 x 15.27 x 7.8mm

Series

CMD

Maximum Operating Temperature

+125°C

Contact Size

9

Series Number

83611

Minimum Operating Temperature

-40.0°C

Toote üksikasjad

Molex Micro-D 9 Way Male

The next generation Micro-D connectors are 4 times more compact than the conventional 'D' connector providing the user with a compact & rugged connection solution. This series of high density connections are ideal for use within applications where space is a key parameter. These Micro D PCB mount connectors have a robust design with metal interface and grounding tabs with a 1.27 mm centre-line pitch.

Molex high Density Micro D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 13,90

€ 13,90 tk (ilma käibemaksuta)

€ 17,24

€ 17,24 tk (koos käibemaksuga)

Molex CMD 9 Way Through Hole D-sub Connector Plug, 1.27mm Pitch

€ 13,90

€ 13,90 tk (ilma käibemaksuta)

€ 17,24

€ 17,24 tk (koos käibemaksuga)

Molex CMD 9 Way Through Hole D-sub Connector Plug, 1.27mm Pitch
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Current Rating

1A

Housing Material

Liquid Crystal Polymer

Voltage Rating

600.0 V

Length

19.88mm

Width

15.27mm

Depth

7.8mm

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

19.88 x 15.27 x 7.8mm

Series

CMD

Maximum Operating Temperature

+125°C

Contact Size

9

Series Number

83611

Minimum Operating Temperature

-40.0°C

Toote üksikasjad

Molex Micro-D 9 Way Male

The next generation Micro-D connectors are 4 times more compact than the conventional 'D' connector providing the user with a compact & rugged connection solution. This series of high density connections are ideal for use within applications where space is a key parameter. These Micro D PCB mount connectors have a robust design with metal interface and grounding tabs with a 1.27 mm centre-line pitch.

Molex high Density Micro D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada