Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat3
Mounting Type
Surface Mount
Number Of Ways
8/8
Orientation
Vertical
Length
15.08mm
Width
15.24mm
Depth
15.7mm
Series
85510
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Päritoluriik
Ireland
Toote üksikasjad
Molex 85510 Series Cat 3 Vertical Top Entry RJ Modular Jacks
85510 series Cat 3 vertical top entry RJ11 and RJ45 PCB SMT Modular jacks with black UL94V-0 high temperature thermoplastic housings and gold plated contacts. These 85510 series Cat 3 RJ11 and RJ45 PCB modular jacks have a termination interface pitch of 1.27mm, solder tabs for PCB retention and require only a small panel cut-out (please see datasheet for details)
For mating plugs see 90075 series
€ 4,40
€ 2,20 tk (pakis 2) (ilma käibemaksuta)
€ 5,46
€ 2,728 tk (pakis 2) (koos käibemaksuga)
2
€ 4,40
€ 2,20 tk (pakis 2) (ilma käibemaksuta)
€ 5,46
€ 2,728 tk (pakis 2) (koos käibemaksuga)
2
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
2 - 48 | € 2,20 | € 4,40 |
50 - 148 | € 2,00 | € 4,00 |
150 - 248 | € 1,65 | € 3,30 |
250 - 498 | € 1,50 | € 3,00 |
500+ | € 1,40 | € 2,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat3
Mounting Type
Surface Mount
Number Of Ways
8/8
Orientation
Vertical
Length
15.08mm
Width
15.24mm
Depth
15.7mm
Series
85510
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Päritoluriik
Ireland
Toote üksikasjad
Molex 85510 Series Cat 3 Vertical Top Entry RJ Modular Jacks
85510 series Cat 3 vertical top entry RJ11 and RJ45 PCB SMT Modular jacks with black UL94V-0 high temperature thermoplastic housings and gold plated contacts. These 85510 series Cat 3 RJ11 and RJ45 PCB modular jacks have a termination interface pitch of 1.27mm, solder tabs for PCB retention and require only a small panel cut-out (please see datasheet for details)
For mating plugs see 90075 series