Technical Document
Specifications
Brand
MolexNumber Of Contacts
20
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
C-GRID III
Body Orientation
Straight
Length
50.8mm
Width
3.43mm
Housing Material
PPO
Product details
Housing Non Locking
Single row non latching housing
Polarising pins (see stock no. 360-6853) also available
2.54mm Molex C-Grid III Range
€ 9.75
€ 1.95 Each (In a Pack of 5) (Exc. Vat)
€ 11.89
€ 2.379 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 9.75
€ 1.95 Each (In a Pack of 5) (Exc. Vat)
€ 11.89
€ 2.379 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | € 1.95 | € 9.75 |
100 - 370 | € 1.40 | € 7.00 |
375 - 1495 | € 1.30 | € 6.50 |
1500 - 2995 | € 1.05 | € 5.25 |
3000+ | € 0.971 | € 4.86 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
20
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
C-GRID III
Body Orientation
Straight
Length
50.8mm
Width
3.43mm
Housing Material
PPO
Product details
Housing Non Locking
Single row non latching housing
Polarising pins (see stock no. 360-6853) also available
2.54mm Molex C-Grid III Range