Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
90130
Current Rating
3.0A
Voltage Rating
350.0 V
Toote üksikasjad
Straight Locking Header
2.54mm Molex C-Grid III Range
€ 115,00
€ 1,15 tk (pakis) (ilma käibemaksuta)
€ 142,60
€ 1,426 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
100
€ 115,00
€ 1,15 tk (pakis) (ilma käibemaksuta)
€ 142,60
€ 1,426 tk (pakis) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Tootmispakett (Kott)
100
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Kott |
---|---|---|
100 - 370 | € 1,15 | € 5,75 |
375 - 1495 | € 1,15 | € 5,75 |
1500+ | € 0,924 | € 4,62 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
90130
Current Rating
3.0A
Voltage Rating
350.0 V
Toote üksikasjad
Straight Locking Header
2.54mm Molex C-Grid III Range