Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Panel Mount
Series
C-GRID III
For Use With
C-Grid III Connector
Body Orientation
Straight
Length
6.14mm
Width
5.35mm
Housing Material
PPO
Termination Method
Crimp
Päritoluriik
Indonesia
Toote üksikasjad
Molex C-Grid III Interconnection System Connector Housings
This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.
2.54mm Molex C-Grid III Range
€ 3,68
€ 0,735 tk (pakis 5) (ilma käibemaksuta)
€ 4,49
€ 0,897 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 3,68
€ 0,735 tk (pakis 5) (ilma käibemaksuta)
€ 4,49
€ 0,897 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 120 | € 0,735 | € 3,68 |
125 - 495 | € 0,479 | € 2,40 |
500 - 2495 | € 0,449 | € 2,24 |
2500 - 4995 | € 0,358 | € 1,79 |
5000+ | € 0,336 | € 1,68 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Panel Mount
Series
C-GRID III
For Use With
C-Grid III Connector
Body Orientation
Straight
Length
6.14mm
Width
5.35mm
Housing Material
PPO
Termination Method
Crimp
Päritoluriik
Indonesia
Toote üksikasjad
Molex C-Grid III Interconnection System Connector Housings
This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.
2.54mm Molex C-Grid III Range