Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolvenoContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
30 x 22mm
Maximum Operating Temperature
+120°C
Legend Text Colour
White
Päritoluriik
Italy
Toote üksikasjad
Molveno B4MASK Series IP65 Rocker Switches
Double pole IP65 illuminated and non illuminated B4MASK Series switches from Molveno. Typical applications include outdoor equipment, pumps and high pressure cleaning equipment
€ 7,30
€ 7,30 tk (ilma käibemaksuta)
€ 8,91
€ 8,91 tk (koos käibemaksuga)
1
€ 7,30
€ 7,30 tk (ilma käibemaksuta)
€ 8,91
€ 8,91 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 7,30 |
10 - 49 | € 6,50 |
50 - 99 | € 5,40 |
100 - 249 | € 5,00 |
250+ | € 4,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolvenoContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
30 x 22mm
Maximum Operating Temperature
+120°C
Legend Text Colour
White
Päritoluriik
Italy
Toote üksikasjad
Molveno B4MASK Series IP65 Rocker Switches
Double pole IP65 illuminated and non illuminated B4MASK Series switches from Molveno. Typical applications include outdoor equipment, pumps and high pressure cleaning equipment