Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC, 2.5 → 6 V 6-Pin TSOT-23

RS tootekood: 917-5866Bränd: Monolithic Power Systems (MPS)Tootja Part nr.: MP3202DJ-LF-P
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Input Voltage

2.5 → 6 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Cell Phones, Digital Cameras, Display Lighting, Handheld Devices

Package Type

TSOT-23

Number of Pins

6

Maximum Output Voltage

28.5V

Minimum Output Voltage

-0.5V

Series

MP3202

Päritoluriik

China

Toote üksikasjad

Backlight LED Drivers (WLED), Monolithic Power Systems

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 12,00

€ 2,40 tk (pakis 5) (ilma käibemaksuta)

€ 14,88

€ 2,976 tk (pakis 5) (koos käibemaksuga)

Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC, 2.5 → 6 V 6-Pin TSOT-23
Valige pakendi tüüp

€ 12,00

€ 2,40 tk (pakis 5) (ilma käibemaksuta)

€ 14,88

€ 2,976 tk (pakis 5) (koos käibemaksuga)

Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC, 2.5 → 6 V 6-Pin TSOT-23
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 20€ 2,40€ 12,00
25 - 95€ 2,10€ 10,50
100 - 245€ 1,70€ 8,50
250 - 495€ 1,60€ 8,00
500+€ 1,55€ 7,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Input Voltage

2.5 → 6 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Cell Phones, Digital Cameras, Display Lighting, Handheld Devices

Package Type

TSOT-23

Number of Pins

6

Maximum Output Voltage

28.5V

Minimum Output Voltage

-0.5V

Series

MP3202

Päritoluriik

China

Toote üksikasjad

Backlight LED Drivers (WLED), Monolithic Power Systems

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more