Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MotorolaRadio Style
Handheld
Number of Channels
8
Number of Sub-Codes
122
Operating Frequency
446MHz
VOX
Yes
Toote üksikasjad
Light Industrial
The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Motorola 8 Channel Two-Way Radio & PMR
1
P.O.A.
Motorola 8 Channel Two-Way Radio & PMR
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MotorolaRadio Style
Handheld
Number of Channels
8
Number of Sub-Codes
122
Operating Frequency
446MHz
VOX
Yes
Toote üksikasjad
Light Industrial
The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.