Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mueller ElectricAdapter Type
BNC Female to Female
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Polarity
Normal
Contact Plating
Gold
Length
33.5mm
Body Plating
Tarnish Resistant
Contact Material
Beryllium Copper
Toote üksikasjad
Mueller BNC Adapter
Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.
Adaptors
Adaptors to facilitate interconnections between common connectors
€ 8,90
€ 8,90 tk (ilma käibemaksuta)
€ 10,86
€ 10,86 tk (koos käibemaksuga)
1
€ 8,90
€ 8,90 tk (ilma käibemaksuta)
€ 10,86
€ 10,86 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 8,90 |
10 - 49 | € 8,10 |
50 - 99 | € 7,50 |
100 - 199 | € 6,80 |
200+ | € 6,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mueller ElectricAdapter Type
BNC Female to Female
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Polarity
Normal
Contact Plating
Gold
Length
33.5mm
Body Plating
Tarnish Resistant
Contact Material
Beryllium Copper
Toote üksikasjad
Mueller BNC Adapter
Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.
Adaptors
Adaptors to facilitate interconnections between common connectors