Mueller Electric Straight 50Ω RF Adapter BNC Socket to SMA Plug 12.4GHz
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mueller ElectricLead Length
15 mm, 26mm
Adapter Type
BNC Female to SMA Male
Adapter Type A
BNC
Test Lead Type
BNC Test Leads
Adapter Type B
SMA
Voltage Rating
30V ac
Gender A
Female
Connector A Gender
Female
Gender B
Male
Connector B Gender
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
12.4GHz
Polarity
Normal
Contact Plating
Nickel
Length
15 mm, 26mm
Connector A Orientation
Straight
Body Plating
Nickel
Connector B Orientation
Straight
Insulation Material
PTFE
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+170°C
Päritoluriik
China
€ 13,90
€ 13,90 tk (ilma käibemaksuta)
€ 17,24
€ 17,24 tk (koos käibemaksuga)
1
€ 13,90
€ 13,90 tk (ilma käibemaksuta)
€ 17,24
€ 17,24 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 13,90 |
10 - 49 | € 12,50 |
50 - 99 | € 11,70 |
100 - 199 | € 10,60 |
200+ | € 9,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mueller ElectricLead Length
15 mm, 26mm
Adapter Type
BNC Female to SMA Male
Adapter Type A
BNC
Test Lead Type
BNC Test Leads
Adapter Type B
SMA
Voltage Rating
30V ac
Gender A
Female
Connector A Gender
Female
Gender B
Male
Connector B Gender
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
12.4GHz
Polarity
Normal
Contact Plating
Nickel
Length
15 mm, 26mm
Connector A Orientation
Straight
Body Plating
Nickel
Connector B Orientation
Straight
Insulation Material
PTFE
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+170°C
Päritoluriik
China