Mueller Electric JP-8783 Bed of Nails Test Clip, Nickel Silver Alloy contact

RS tootekood: 714-8301Bränd: Mueller ElectricTootja Part nr.: JP-8783
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Contact Material

Nickel Silver Alloy

Jaw Opening

25.4mm

Length

66.4mm

Päritoluriik

China

Toote üksikasjad

Meuller Large Angled Nose J.S. Popper Telecom Clip with Bed of Nails and Single Spike

Large angled nose J.S. Popper telecom clip with bed of nails and single spike. This telecom clip has corrosion resistant nickel silver jaws which open to a maximum of 25.4mm and is equipped with a single spike and a bed of nails to pierce insulation. This telecom clip is 66.4mm in length and is supplied with a brass screw, nut and washer and a bronze star washer.
Stock number 714-8304 is supplied without mounting hardware and stock number 714-8308 is fitted with a banana jack.

Telecom Clips

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 7,37

€ 7,37 tk (ilma käibemaksuta)

€ 9,14

€ 9,14 tk (koos käibemaksuga)

Mueller Electric JP-8783 Bed of Nails Test Clip, Nickel Silver Alloy contact

€ 7,37

€ 7,37 tk (ilma käibemaksuta)

€ 9,14

€ 9,14 tk (koos käibemaksuga)

Mueller Electric JP-8783 Bed of Nails Test Clip, Nickel Silver Alloy contact
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 7,37
5 - 9€ 6,63
10 - 24€ 6,27
25 - 49€ 5,90
50+€ 5,53
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Contact Material

Nickel Silver Alloy

Jaw Opening

25.4mm

Length

66.4mm

Päritoluriik

China

Toote üksikasjad

Meuller Large Angled Nose J.S. Popper Telecom Clip with Bed of Nails and Single Spike

Large angled nose J.S. Popper telecom clip with bed of nails and single spike. This telecom clip has corrosion resistant nickel silver jaws which open to a maximum of 25.4mm and is equipped with a single spike and a bed of nails to pierce insulation. This telecom clip is 66.4mm in length and is supplied with a brass screw, nut and washer and a bronze star washer.
Stock number 714-8304 is supplied without mounting hardware and stock number 714-8308 is fitted with a banana jack.

Telecom Clips

Teid võib huvitada