Staubli 99.00047 Test Lead, CAT III, 19A

RS Stock No.: 518-1003Brand: Multi ContactManufacturers Part No.: 99.00047
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Lead Type

Test Lead

Connector Type

Right Angle Plug

Lead Length

1 m, 10 m

Current Rating

19A

Safety Category Voltage

1000V

Safety Category

CAT III 1000 V

Safety Category Level

CAT III

Product details

4mm Test Leads with 4mm Sprung Probes

Safety test lead set comprising of 1 red and 1 black:

1m PVC flexible leads 1mm2 cross section
4 mm sprung test probe to straight shrouded 4mm plug
Protective caps for test connection to IC’s (leg spacing 2.54 mm)
Rated 1000 V, CAT III 19 A

You may be interested in
Staubli 99.00047 Test Lead, CAT II, 19A
€ 33.05Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Staubli 99.00047 Test Lead, CAT III, 19A

Price on Asking

Staubli 99.00047 Test Lead, CAT III, 19A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Staubli 99.00047 Test Lead, CAT II, 19A
€ 33.05Each (Exc. Vat)

Technical Document

Specifications

Lead Type

Test Lead

Connector Type

Right Angle Plug

Lead Length

1 m, 10 m

Current Rating

19A

Safety Category Voltage

1000V

Safety Category

CAT III 1000 V

Safety Category Level

CAT III

Product details

4mm Test Leads with 4mm Sprung Probes

Safety test lead set comprising of 1 red and 1 black:

1m PVC flexible leads 1mm2 cross section
4 mm sprung test probe to straight shrouded 4mm plug
Protective caps for test connection to IC’s (leg spacing 2.54 mm)
Rated 1000 V, CAT III 19 A

You may be interested in
Staubli 99.00047 Test Lead, CAT II, 19A
€ 33.05Each (Exc. Vat)