Murata 1 μH ±20% Radial Inductor, Max SRF:1kHz, 3A Idc, 20mΩ Rdc, 1100R

RS tootekood: 106-7940Bränd: Murata Power SolutionsTootja Part nr.: 11R102C
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

1 μH

Maximum dc Current

3A

Mounting Type

Through Hole

Maximum DC Resistance

20mΩ

Tolerance

±20%

Diameter

5mm

Height

7.5mm

Dimensions

5 (Dia.) x 7.5mm

Maximum Self Resonant Frequency

1kHz

Lead Pitch

2mm

Series

1100R

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Lead Diameter

0.5mm

Päritoluriik

China

Toote üksikasjad

Murata 1100R Series Radial Lead Inductors

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 70,60

€ 0,353 tk (pakis 200) (ilma käibemaksuta)

€ 86,13

€ 0,431 tk (pakis 200) (koos käibemaksuga)

Murata 1 μH ±20% Radial Inductor, Max SRF:1kHz, 3A Idc, 20mΩ Rdc, 1100R

€ 70,60

€ 0,353 tk (pakis 200) (ilma käibemaksuta)

€ 86,13

€ 0,431 tk (pakis 200) (koos käibemaksuga)

Murata 1 μH ±20% Radial Inductor, Max SRF:1kHz, 3A Idc, 20mΩ Rdc, 1100R
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

1 μH

Maximum dc Current

3A

Mounting Type

Through Hole

Maximum DC Resistance

20mΩ

Tolerance

±20%

Diameter

5mm

Height

7.5mm

Dimensions

5 (Dia.) x 7.5mm

Maximum Self Resonant Frequency

1kHz

Lead Pitch

2mm

Series

1100R

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Lead Diameter

0.5mm

Päritoluriik

China

Toote üksikasjad

Murata 1100R Series Radial Lead Inductors

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more