Murata 100 μH ±10% Leaded Inductor, Max SRF:4.6MHz, Q:24, 5.4A Idc, 46mΩ Rdc, 1400

RS tootekood: 228-416Bränd: Murata Power SolutionsTootja Part nr.: 1410454C
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

100 μH

Maximum dc Current

5.4A

Mounting Type

Radial

Maximum DC Resistance

46mΩ

Tolerance

±10%

Diameter

26.4mm

Length

24mm

Depth

24.4mm

Height

14mm

Dimensions

26.4 x 24.4 x 14mm

Maximum Self Resonant Frequency

4.6MHz

Lead Pitch

23.6mm

Series

1400

Minimum Quality Factor

24

Terminal Type

Radial Leaded

Lead Diameter

1.02mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Toote üksikasjad

Murata 1400 Series High Current Radial Inductors

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,40

€ 3,40 tk (ilma käibemaksuta)

€ 4,15

€ 4,15 tk (koos käibemaksuga)

Murata 100 μH ±10% Leaded Inductor, Max SRF:4.6MHz, Q:24, 5.4A Idc, 46mΩ Rdc, 1400

€ 3,40

€ 3,40 tk (ilma käibemaksuta)

€ 4,15

€ 4,15 tk (koos käibemaksuga)

Murata 100 μH ±10% Leaded Inductor, Max SRF:4.6MHz, Q:24, 5.4A Idc, 46mΩ Rdc, 1400
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

100 μH

Maximum dc Current

5.4A

Mounting Type

Radial

Maximum DC Resistance

46mΩ

Tolerance

±10%

Diameter

26.4mm

Length

24mm

Depth

24.4mm

Height

14mm

Dimensions

26.4 x 24.4 x 14mm

Maximum Self Resonant Frequency

4.6MHz

Lead Pitch

23.6mm

Series

1400

Minimum Quality Factor

24

Terminal Type

Radial Leaded

Lead Diameter

1.02mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Toote üksikasjad

Murata 1400 Series High Current Radial Inductors

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more