Murata 300 μH ±10% Leaded Inductor, Max SRF:2.6MHz, Q:26, 3A Idc, 140mΩ Rdc, 1400

RS Stock No.: 629-9240Brand: Murata Power SolutionsManufacturers Part No.: 1430430C
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

300 μH

Maximum dc Current

3A

Mounting Type

Radial

Maximum DC Resistance

140mΩ

Tolerance

±10%

Diameter

25.9mm

Length

27.4mm

Depth

25.9mm

Height

14mm

Dimensions

25.9 (Dia.) x 14mm

Maximum Self Resonant Frequency

2.6MHz

Lead Pitch

23.4mm

Series

1400

Minimum Quality Factor

26

Terminal Type

Through Hole

Lead Diameter

0.75mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2.75

€ 2.75 Each (Exc. Vat)

€ 3.41

€ 3.41 Each (inc. VAT)

Murata 300 μH ±10% Leaded Inductor, Max SRF:2.6MHz, Q:26, 3A Idc, 140mΩ Rdc, 1400

€ 2.75

€ 2.75 Each (Exc. Vat)

€ 3.41

€ 3.41 Each (inc. VAT)

Murata 300 μH ±10% Leaded Inductor, Max SRF:2.6MHz, Q:26, 3A Idc, 140mΩ Rdc, 1400

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

300 μH

Maximum dc Current

3A

Mounting Type

Radial

Maximum DC Resistance

140mΩ

Tolerance

±10%

Diameter

25.9mm

Length

27.4mm

Depth

25.9mm

Height

14mm

Dimensions

25.9 (Dia.) x 14mm

Maximum Self Resonant Frequency

2.6MHz

Lead Pitch

23.4mm

Series

1400

Minimum Quality Factor

26

Terminal Type

Through Hole

Lead Diameter

0.75mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more