Murata, DFE252012F, 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH 20% Multilayer 4.7A

RS tootekood: 230-7900Bränd: Murata Power SolutionsTootja Part nr.: DFE252012F-1R0M=P2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

1 μH

Maximum dc Current

4.7A

Package/Case

1008

Length

2.5mm

Depth

1.2mm

Shielded

Yes

Tolerance

20%

Series

DFE252012F

Core Material

Metal Alloy

Inductor Construction

Multilayer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,14

€ 0,214 tk (lindis) (ilma käibemaksuta)

€ 2,65

€ 0,265 tk (lindis) (koos käibemaksuga)

Murata, DFE252012F, 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH 20% Multilayer 4.7A
Valige pakendi tüüp

€ 2,14

€ 0,214 tk (lindis) (ilma käibemaksuta)

€ 2,65

€ 0,265 tk (lindis) (koos käibemaksuga)

Murata, DFE252012F, 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH 20% Multilayer 4.7A

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Lint
10 - 40€ 0,214€ 2,14
50 - 90€ 0,188€ 1,88
100 - 490€ 0,15€ 1,50
500 - 990€ 0,147€ 1,47
1000+€ 0,143€ 1,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

1 μH

Maximum dc Current

4.7A

Package/Case

1008

Length

2.5mm

Depth

1.2mm

Shielded

Yes

Tolerance

20%

Series

DFE252012F

Core Material

Metal Alloy

Inductor Construction

Multilayer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more