Murata Power Solutions MEV1 DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole,

RS tootekood: 725-7146Bränd: Murata Power SolutionsTootja Part nr.: MEV1S2405SC
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Depth

10.15mm

Length

19.65mm

Series

MEV1

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Päritoluriik

China

Toote üksikasjad

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series

1 W Single output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance from 1.8% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards supplies with the additional benefit of having 3kVDC galvanic isolation to reduce any switching noise.

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5,90

€ 5,90 tk (ilma käibemaksuta)

€ 7,32

€ 7,32 tk (koos käibemaksuga)

Murata Power Solutions MEV1 DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole,
Valige pakendi tüüp

€ 5,90

€ 5,90 tk (ilma käibemaksuta)

€ 7,32

€ 7,32 tk (koos käibemaksuga)

Murata Power Solutions MEV1 DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole,

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Depth

10.15mm

Length

19.65mm

Series

MEV1

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Päritoluriik

China

Toote üksikasjad

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series

1 W Single output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance from 1.8% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards supplies with the additional benefit of having 3kVDC galvanic isolation to reduce any switching noise.

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more