Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
1kV dc
Depth
7mm
Length
23.26mm
Series
NDTD
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series
Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material
Murata Power Solutions - DIP
€ 294.00
€ 294.00 1 Tube of 15 (Exc. Vat)
€ 358.68
€ 358.68 1 Tube of 15 (inc. VAT)
1
€ 294.00
€ 294.00 1 Tube of 15 (Exc. Vat)
€ 358.68
€ 358.68 1 Tube of 15 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 294.00 |
5 - 9 | € 285.00 |
10 - 24 | € 276.00 |
25 - 49 | € 267.00 |
50+ | € 259.00 |
Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
1kV dc
Depth
7mm
Length
23.26mm
Series
NDTD
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series
Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material