Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
14mm
Series
NML
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series
Isolated SIP4 package
1kVdc isolation
Unbalanced loading capability
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - SIP
€ 12.20
€ 12.20 Each (Exc. Vat)
€ 15.13
€ 15.13 Each (inc. VAT)
Standard
1
€ 12.20
€ 12.20 Each (Exc. Vat)
€ 15.13
€ 15.13 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 12.20 |
5 - 9 | € 11.90 |
10 - 24 | € 11.50 |
25 - 49 | € 11.10 |
50+ | € 10.80 |
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
14mm
Series
NML
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series
Isolated SIP4 package
1kVdc isolation
Unbalanced loading capability
Fully encapsulated
UL 94V-0 package material